
Ultra LDO linear voltage regulator, fixed 600mV output, 400mA max output current. Features 180mV dropout voltage at 400mA, 50dB PSRR, and 40µA quiescent current. Operates from 900mV to 5.25V input, with a max power dissipation of 400mW. Packaged in a 1.2x1.2mm XDFN6 surface mount case, this lead-free, RoHS compliant component is ideal for power management applications.
Onsemi NCP4671DMX06TCG technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DMX06TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.