Ultra LDO linear voltage regulator, fixed 0.9V output, 400mA maximum output current. Features 180mV dropout voltage and 50dB PSRR. Operates from 1V to 5.25V input, with a quiescent current of 40µA. Packaged in a 1.2mm x 1.2mm DFN, surface mountable, RoHS compliant, and lead-free.
Onsemi NCP4671DMX09TCG technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DMX09TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.