
Ultra LDO linear voltage regulator, providing a fixed 1.2V output at 400mA. Features a low dropout voltage of 180mV and a maximum input voltage of 5.25V. Operates across a wide temperature range of -40°C to 85°C with a quiescent current of 40µA. Packaged in a compact 1.2mm x 1.2mm DFN surface mount configuration, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 50dB.
Onsemi NCP4671DMX12TCG technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DMX12TCG to view detailed technical specifications.
No datasheet is available for this part.
