
Ultra LDO linear voltage regulator, fixed 1.3V output, 400mA maximum output current. Features 180mV dropout voltage and 50dB PSRR. Operates from 1.4V to 5.25V input, with 40µA quiescent current. Surface mountable in a 1.2mm x 1.2mm DFN package. RoHS compliant and lead-free.
Onsemi NCP4671DMX13TCG technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DMX13TCG to view detailed technical specifications.
No datasheet is available for this part.