Ultra LDO linear voltage regulator, fixed 1.5V output, 400mA maximum output current. Features a low dropout voltage of 180mV and a quiescent current of 40µA. Operates with input voltages from 1.6V to 5.25V, offering a PSRR of 50dB. Packaged in a compact 1.2x1.2mm DFN surface mount package, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi NCP4671DMX15TCG technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DMX15TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.