Ultra LDO linear voltage regulator, 1.2V fixed output, 400mA max output current. Features 180mV dropout voltage and 50dB PSRR. Operates from 1.3V to 5.25V input, with 40µA quiescent current. SOT-23-5 package, surface mount, halogen and lead-free, RoHS compliant.
Onsemi NCP4671DSN12T1G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DSN12T1G to view detailed technical specifications.
No datasheet is available for this part.
