Ultra LDO linear voltage regulator, fixed 1.3V output, 400mA maximum output current. Features a low dropout voltage of 180mV and a quiescent current of 40µA. Operates with input voltages from 1.4V to 5.25V, with a maximum power dissipation of 420mW. Packaged in a compact SOT-23-5 surface mount case, this RoHS and Halogen Free component offers a PSRR of 50dB.
Onsemi NCP4671DSN13T1G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DSN13T1G to view detailed technical specifications.
No datasheet is available for this part.
