
Ultra LDO linear voltage regulator, fixed 1.5V output, 400mA maximum output current. Features 260mV dropout voltage, 40µA quiescent current, and a 5.25V maximum input voltage. Packaged in a SOT-23-5 surface mount case, this RoHS and Halogen Free component operates from -40°C to 85°C. Supplied on a 3000-piece tape and reel.
Onsemi NCP4671DSN15T1G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4671DSN15T1G to view detailed technical specifications.
No datasheet is available for this part.
