
Low noise, fixed output linear voltage regulator IC, providing a stable 2.8V output with 150mA maximum current. Features a low dropout voltage of 250mV and high 75dB PSRR for superior power supply rejection. Operates from a 1.4V to 5.25V input range, with a quiescent current of 70µA. Packaged in a compact 0.8x0.8mm XDFN4 surface-mount format, this RoHS and Halogen Free component is ideal for space-constrained applications.
Onsemi NCP4680DMX28TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 286mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4680DMX28TCG to view detailed technical specifications.
No datasheet is available for this part.