Low noise linear voltage regulator (LDO) with a fixed 0.8V output voltage and 150mA maximum output current. Features 1% accuracy, 700mV dropout voltage, and a wide input voltage range from 1.4V to 5.25V. Operates across a temperature range of -40°C to 150°C with a quiescent current of 70µA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount configuration, this RoHS and Halogen Free component offers 75dB PSRR.
Onsemi NCP4680DSQ08T1G technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4680DSQ08T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
