
Low noise linear voltage regulator, LDO, offering a fixed 2.8V output with 150mA maximum output current. Features 1% accuracy and a 250mV dropout voltage. Operates from a 1.4V to 5.25V input range with a quiescent current of 70µA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount case. RoHS compliant and halogen-free.
Onsemi NCP4680DSQ28T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4680DSQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
