1.2V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features ultra-low 1.5uA quiescent current and 760mV dropout voltage. Operates with input voltages from 1.7V to 5.25V, offering 0.8% accuracy. Packaged in a 1x1mm UDFN4 surface mount package, this RoHS and Halogen Free component is designed for efficient power management.
Onsemi NCP4682DMU12TCG technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 760mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4682DMU12TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.