
Ultra low quiescent current (1.5µA) linear voltage regulator (LDO) providing a fixed 2.8V output at up to 150mA. Features a 240mV dropout voltage and 0.8% accuracy, operating from 1.7V to 5.25V input. This positive, single-output regulator is housed in a compact 1x1mm UDFN4 package, suitable for surface mounting. It offers a PSRR of 30dB and operates across a wide temperature range of -40°C to 150°C, with halogen-free and lead-free compliance.
Onsemi NCP4682DMU28TCG technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4682DMU28TCG to view detailed technical specifications.
No datasheet is available for this part.
