Ultra low quiescent current (1.5µA) linear voltage regulator (LDO) providing a fixed 3.3V output at up to 150mA. Features 0.8% accuracy, 240mV dropout voltage, and a maximum input voltage of 5.25V. This positive output, single-output IC is designed for surface mount applications in a 1x1mm UDFN4 package. Operates across a wide temperature range of -40°C to 150°C, with RoHS and Halogen-free compliance.
Onsemi NCP4682DMU33TCG technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4682DMU33TCG to view detailed technical specifications.
No datasheet is available for this part.