Ultra low quiescent current (1.5µA) positive linear voltage regulator (LDO) with a fixed 3.3V output, capable of delivering up to 150mA. Features a 0.8% accuracy and a low dropout voltage of 240mV. Operates from a 1.7V to 5.25V input range and is housed in a compact SOT-23-5 surface mount package. This RoHS compliant and halogen-free component is supplied on a 3000-piece tape and reel.
Onsemi NCP4682DSN33T1G technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4682DSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.