
1.2V fixed output linear voltage regulator IC, delivering 150mA maximum output current. Features 0.8% accuracy, 760mV dropout voltage, and 30dB PSRR. Operates from 1.7V to 5.25V input voltage, with a wide temperature range of -40°C to 150°C. Surface mountable in a compact SC82AB package, this RoHS and Halogen Free component offers low 1.5uA quiescent current.
Onsemi NCP4682DSQ12T1G technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 760mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4682DSQ12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
