
1.2V positive fixed output voltage regulator, LDO type, with a 300mA output current capability. Features a 1% accuracy and a 3.9V dropout voltage. Operates with a maximum input voltage of 5.25V and a minimum input voltage of 1.4V. This surface mount component offers a 65dB PSRR and a quiescent current of 75uA. Packaged in a 1x1 UDFN4 for tape and reel distribution.
Onsemi NCP4683DMU12TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 3.9V |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4683DMU12TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.