1.85V fixed output voltage, positive polarity linear voltage regulator (LDO) with 300mA output current. Features 1% output voltage accuracy and a 300mV dropout voltage. Operates with a 1.4V to 5.25V input voltage range and a maximum power dissipation of 400mW. This surface mount component is housed in a 1x1mm UDFN4 package, offering a 65dB PSRR and 75uA quiescent current. It is RoHS compliant, lead-free, and halogen-free, with an operating temperature range of -40°C to 150°C.
Onsemi NCP4683DMU185TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4683DMU185TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.