
Positive fixed output voltage regulator, LDO, delivering 300mA at 2.8V with 1% accuracy. Features a low dropout voltage of 250mV and a wide input voltage range from 1.4V to 5.25V. Operates across a temperature range of -40°C to 150°C, with a quiescent current of 75uA and a PSRR of 65dB. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, this RoHS and Halogen Free component is supplied on a 3000-piece reel.
Onsemi NCP4683DSQ28T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4683DSQ28T1G to view detailed technical specifications.
No datasheet is available for this part.
