
Ultra-low quiescent current (1.5µA) linear voltage regulator (LDO) providing a fixed 3.0V output with 150mA maximum output current. Features 0.8% accuracy, 240mV dropout voltage, and a maximum input voltage of 5.25V. Operates from 1.7V to 5.25V input, with a wide temperature range of -40°C to 150°C. Packaged in a compact 1x1mm UDFN4 surface-mount package, this RoHS compliant component is ideal for power-sensitive applications.
Onsemi NCP4685EMU30TCG technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 240mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4685EMU30TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
