Ultra low quiescent current (1.5µA) linear voltage regulator (LDO) providing a fixed 3.3V output with 150mA maximum output current. Features 0.8% accuracy and a 240mV dropout voltage. Operates from a 1.7V to 5.25V input range with a maximum power dissipation of 380mW. Packaged in a compact SC-82AB surface mount configuration, this RoHS compliant component is ideal for power-sensitive applications.
Onsemi NCP4685ESQ33T1G technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 240mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4685ESQ33T1G to view detailed technical specifications.
No datasheet is available for this part.
