1.2V fixed output linear voltage regulator, delivering 400mA maximum output current. Features 0.8% accuracy, 60dB PSRR, and 75uA quiescent current. Operates from 1V to 3.6V input voltage, with a maximum power dissipation of 420mW. Packaged in a SOT-23-5 surface mount case, this RoHS and Halogen Free component is supplied on tape and reel.
Onsemi NCP4686DSN12T1G technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4686DSN12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.