Onsemi NCP4687DH15T1G technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4687DH15T1G to view detailed technical specifications.
No datasheet is available for this part.