Onsemi NCP4687DMX25TCG technical specifications.
| Accuracy | 0.8% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 115uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4687DMX25TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.