
1.2V fixed output LDO regulator, delivering up to 150mA with a low dropout voltage of 390mV. Features high 65dB PSRR and low noise for stable power delivery. Operates from a 2V to 5.25V input range with 1% output voltage accuracy. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component is suitable for demanding applications.
Onsemi NCP4688DSN12T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4688DSN12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
