Positive fixed output LDO regulator, 2.8V nominal output voltage, 150mA maximum output current. Features a low dropout voltage of 200mV and high 65dB PSRR for excellent noise performance. Operates with input voltages from 2V to 5.25V, with a 1% output voltage accuracy. Packaged in a SOT-23-5 surface mount configuration, this RoHS compliant component offers a maximum power dissipation of 420mW and operates across a wide temperature range of -40°C to 150°C.
Onsemi NCP4688DSN28T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4688DSN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.