Positive fixed output LDO regulator, 3.3V nominal output voltage, 150mA maximum output current. Features 200mV dropout voltage, 1% accuracy, and 65dB high PSRR for low noise operation. Operates with input voltages from 2V to 5.25V, with a maximum power dissipation of 420mW. Packaged in a SOT-23-5 surface mount case, this lead-free component is RoHS compliant and suitable for operation between -40°C and 150°C.
Onsemi NCP4688DSN33T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4688DSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.