Onsemi NCP4894DMR2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 2.1mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP4894DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
