
The NCP4894FCT1 is a single-supply audio amplifier from Onsemi, packaged in a Flip Chip, CSP-9. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 1.08W and a maximum supply voltage of 5.5V. It is available in a tape and reel package with 3000 units per reel.
Onsemi NCP4894FCT1 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4894FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
