The NCP4896FCT1 is an industrial-grade audio amplifier from Onsemi, featuring a single channel with a supply voltage range of 2.2V to 5.5V. It is packaged in a flip chip, CSP-9 configuration with a JEDEC package code of S-PBGA-B9. The amplifier operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has 9 terminals, positioned on the bottom, and measures 1.45mm in width and length.
Onsemi NCP4896FCT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.45 |
| Length | 1.45 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4896FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.