Onsemi NCP5005GEVB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Voltage | 22V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5005GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
