
The NCP5006SNT1 is a boost IC from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a TSOP-5 package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a power dissipation of 160mW and a single output voltage of 24V.
Onsemi NCP5006SNT1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5006SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
