
Compact backlight LED driver with boost topology, featuring a 2.7V to 5.5V input voltage range and up to 24V output voltage. This surface mount component offers 90% efficiency and a 50mA output current, ideal for compact backlight applications. Operating from -25°C to 85°C, it is housed in a 1mm high, 3mm long, 1.5mm wide TSOP package. The device supports serial interface and is RoHS compliant.
Onsemi NCP5006SNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5006SNT1G to view detailed technical specifications.
No datasheet is available for this part.
