
The NCP5008DMR2 is a boost IC from Onsemi, packaged in an MSOP package, suitable for surface mount. It operates within a temperature range of -25°C to 85°C and has a maximum supply current of 3uA. The device is capable of dissipating 200mW of power. It is not RoHS compliant and contains lead. The IC has a single output voltage of 15V and a frequency of 5MHz.
Onsemi NCP5008DMR2 technical specifications.
| Package/Case | MSOP |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5008DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
