
The NCP5008DMR2G is a single-channel boost driver IC from Onsemi. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 6V and a minimum supply voltage of 2.7V. It has a maximum supply current of 3uA and a power dissipation of 200mW. The NCP5008DMR2G is available in a lead-free MSOP package, packaged in tape and reel.
Onsemi NCP5008DMR2G technical specifications.
| Package/Case | MSOP |
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5008DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
