Onsemi NCP5009DMR2 technical specifications.
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5009DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
