
Positive fixed output LDO regulator, 1.85V, 150mA output current. Features low dropout, low noise, and 2.5% accuracy. Operates from 0V to 6V input voltage with a maximum supply current of 300uA. Packaged in a 3-pin TSOP surface mount configuration, 1.5mm width, 3mm length, 1mm height, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi NCP500SN185T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.85V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN185T1G to view detailed technical specifications.
No datasheet is available for this part.
