
1.8V fixed output LDO regulator, 150mA output current, 2.5% output voltage accuracy. Features a low dropout voltage of 270mV and a low quiescent current of 300uA. Operates with a maximum input voltage of 6V and a wide temperature range of -40°C to 125°C. Packaged in a halogen-free, lead-free TSOP-5 surface mount case.
Onsemi NCP500SN18T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Current Rating | 150mA |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN18T1G to view detailed technical specifications.
No datasheet is available for this part.
