Onsemi NCP500SN30T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.925 |
| Output Voltage1-Max | 3.075 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.24 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP500SN30T2G to view detailed technical specifications.
No datasheet is available for this part.