Positive fixed output voltage linear regulator, 5V, with 150mA maximum output current. Features a low dropout voltage of 120mV and 2.5% accuracy. Operates from 0V to 6V input voltage with a quiescent current of 300uA. Packaged in a 3-pin TSOP surface mount configuration, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Onsemi NCP500SN50T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 120mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 210uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN50T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
