
1.8V fixed output linear voltage regulator, offering 150mA maximum output current. Features a 62dB PSRR and 2.5% accuracy, with a low 1µA quiescent current. Operates from 0V to 6V input voltage, suitable for surface mount applications in a DFN package. This halogen-free, lead-free component boasts a wide operating temperature range of -40°C to 125°C.
Onsemi NCP500SQL18T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SQL18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
