
The NCP500SQL25T1 is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 150mA. It has a dropout voltage of 190mV and an input bias current of 175uA. The device is packaged in a DFN-6 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The NCP500SQL25T1 is not RoHS compliant and contains lead.
Onsemi NCP500SQL25T1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 190mV |
| Input Bias Current | 175uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP500SQL25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
