Onsemi NCP500SQL28T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SQL28T1G to view detailed technical specifications.
No datasheet is available for this part.
