3.0V fixed output LDO regulator, delivering up to 150mA output current with a low dropout voltage of 165mV. Features 2.5% voltage accuracy, 300µA quiescent current, and a maximum input voltage of 6V. Designed for surface mount applications in a compact DFN package, operating across a temperature range of -40°C to 125°C. This positive polarity regulator is halogen-free, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi NCP500SQL30T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 165mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SQL30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
