
The NCP500SQL50T1 is a low dropout linear regulator with a dropout voltage of 120mV. It has a maximum input voltage of 6V and a minimum input voltage of 0V. The regulator is capable of delivering an output current of 150mA and has a fixed output voltage of 5V. It is available in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Onsemi NCP500SQL50T1 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 210uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP500SQL50T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
