Positive fixed output linear voltage regulator, 3.4V, 80mA output current. Features 850mV dropout voltage, 1uA quiescent current, and 40uA input bias current. Operates from a 12V maximum input voltage with 2% output voltage accuracy. Packaged in a surface-mount TSOP with tape and reel packaging. Halogen-free and RoHS compliant.
Onsemi NCP502SN34T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 850mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.4V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP502SN34T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
