Surface mount LDO regulator featuring a fixed 2.8V output voltage and 80mA maximum output current. This positive voltage regulator offers a low quiescent current of 90µA and a dropout voltage of 1.3V. Designed for efficient power management, it operates with a maximum input voltage of 12V and provides a Power Supply Rejection Ratio (PSRR) of 55dB. The component is RoHS compliant, lead-free, and halogen-free, packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package.
Onsemi NCP502SQ28T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP502SQ28T2G to view detailed technical specifications.
No datasheet is available for this part.