
Positive fixed output LDO regulator, 3.5V nominal output voltage, capable of 80mA maximum output current. Features a low quiescent current of 90µA and a dropout voltage of 850mV. Operates with a maximum input voltage of 12V and offers 2% output voltage accuracy. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this component is RoHS and Halogen Free compliant.
Onsemi NCP502SQ35T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 850mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP502SQ35T2G to view detailed technical specifications.
No datasheet is available for this part.
