
Surface mount DC/DC controller and regulator featuring an 800kHz fixed switching frequency. This integrated circuit provides a single output with a maximum output current of 900mA and a 5.5V output voltage. Operating from a 2.7V to 5.5V supply voltage, it offers a quiescent current of 5mA. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 3x4mm WDFN12 surface mount package on a 3000-piece tape and reel.
Onsemi NCP5030MTTXG technical specifications.
| Frequency | 800kHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 900mA |
| Output Current per Channel | 900mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 700kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5030MTTXG to view detailed technical specifications.
No datasheet is available for this part.
