Onsemi NCP5030MTTXGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 2 |
| Output Current | 900mA |
| Output Current per Channel | 900mA |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5030MTTXGEVB to view detailed technical specifications.
No datasheet is available for this part.
